345-035-520-658

Heilind Number:EDA345-035-520-658
Manufacturer:EDAC
Manufacturer Number:345-035-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 35 positions in a single row, it facilitates seamless data transfer and power distribution. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. Each contact is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environmental conditions. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.