345-035-520-688

Heilind Number:EDA345-035-520-688
Manufacturer:EDAC
Manufacturer Number:345-035-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-688

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Connector. Designed for optimal performance, this straight-mount connector features 35 positions with a pitch of .1 inches, perfect for seamless integration into your electronic systems. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the copper alloy contact material guarantees efficient conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior quality to streamline your PCB assembly process.