345-035-521-102

Heilind Number:EDA345-035-521-102
Manufacturer:EDAC
Manufacturer Number:345-035-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-102

Detailed Description

Enhance your circuit board connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 35 positions with a straight mount orientation, ensuring a secure and stable link between boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision and efficiency are paramount. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your connectivity solutions with this essential component.