345-035-521-103

Heilind Number:EDA345-035-521-103
Manufacturer:EDAC
Manufacturer Number:345-035-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-103

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a vital component for seamless data transfer. Featuring 35 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise alignment and optimal signal integrity. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this high-quality connector for enhanced connectivity and performance.