345-035-521-104

Heilind Number:EDA345-035-521-104
Manufacturer:EDAC
Manufacturer Number:345-035-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-104

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration in green-themed setups, this connector boasts a durable housing crafted from UL 94V-0 thermoplastic polyester. With one row and 35 positions, it offers ample room for secure and efficient linking of components. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for optimal performance in your electronic projects.