345-035-521-112

Heilind Number:EDA345-035-521-112
Manufacturer:EDAC
Manufacturer Number:345-035-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-112

Detailed Description

Enhance your circuit connectivity with our high-performance 35-position Board To Board PCB Connector. Designed for seamless integration, this connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient data transmission. The straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for both standard and challenging environments. Upgrade your PCB connections with this essential component.