345-035-521-188

Heilind Number:EDA345-035-521-188
Manufacturer:EDAC
Manufacturer Number:345-035-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-188

Detailed Description

Enhance connectivity in your devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 35 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contact material, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precision is key in creating secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Whether it's for industrial machinery or consumer electronics, trust in the quality and efficiency of this essential component.