345-035-521-402

Heilind Number:EDA345-035-521-402
Manufacturer:EDAC
Manufacturer Number:345-035-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring 35 positions in a single row configuration, this connector ensures reliable connectivity in your PCB layout. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured during assembly. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your circuit board design with this essential component.