345-035-521-403

Heilind Number:EDA345-035-521-403
Manufacturer:EDAC
Manufacturer Number:345-035-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 35 positions in a single row configuration with a pitch of .1 inch, this connector ensures seamless data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and efficient design make it easy to integrate into your system. Upgrade your connectivity solutions with this premium connector.