345-035-521-404

Heilind Number:EDA345-035-521-404
Manufacturer:EDAC
Manufacturer Number:345-035-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-404

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. With 35 positions spread across a single row and a pitch of .1 inch, it offers ample room for secure connections. The straight mount orientation and compact design make it suitable for space-constrained installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Upgrade your PCB connectivity with this efficient and durable connector.