345-035-521-408

Heilind Number:EDA345-035-521-408
Manufacturer:EDAC
Manufacturer Number:345-035-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in all applications. Featuring 35 positions and a 1-row design, it offers seamless integration for your circuit boards. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Designed for straight mount orientation, it's easy to install and fits perfectly in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions with this essential component.