345-035-521-412

Heilind Number:EDA345-035-521-412
Manufacturer:EDAC
Manufacturer Number:345-035-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-412

Detailed Description

Enhance connectivity within your electronic setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 35 positions and 1-row layout ensure efficient signal transmission. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your system with this essential component, a must-have for any PCB assembly project.