345-035-521-458

Heilind Number:EDA345-035-521-458
Manufacturer:EDAC
Manufacturer Number:345-035-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 35 positions with a single row layout, ensuring efficient signal transmission. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, offering reliable protection. Crafted with precision, it guarantees a secure connection, thanks to its copper alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for industrial or consumer electronics, trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.