345-035-521-478

Heilind Number:EDA345-035-521-478
Manufacturer:EDAC
Manufacturer Number:345-035-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 35 positions with a single row for efficient data transfer. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Each contact is made from Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance versatility, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.