345-035-521-488

Heilind Number:EDA345-035-521-488
Manufacturer:EDAC
Manufacturer Number:345-035-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-488

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, featuring 35 positions for seamless integration. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. The copper alloy contact material guarantees efficient conductivity, while its straight mount orientation offers easy installation. With a low amperage of 3A and a compact pitch of .1 inch, it's ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any project. Trust in its superior design for optimal board-to-board connectivity.