345-035-521-602

Heilind Number:EDA345-035-521-602
Manufacturer:EDAC
Manufacturer Number:345-035-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance 35-position Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts a single-row layout with a compact .1-inch pitch and .2-inch row spacing, perfect for tight assembly requirements. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in demanding environments. Featuring Copper Alloy contacts, it guarantees reliable signal transmission with minimal interference. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and stability in various applications. Upgrade your connectivity solutions with this essential component.