345-035-521-608

Heilind Number:EDA345-035-521-608
Manufacturer:EDAC
Manufacturer Number:345-035-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-608

Detailed Description

Enhance connectivity on your circuit board with our 35-position PCB connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts. With a pitch of .1 inch and row spacing of .2 inches, it ensures precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in its quality and efficiency for your electronic projects. Elevate your connectivity solutions with this essential component.