345-035-521-678

Heilind Number:EDA345-035-521-678
Manufacturer:EDAC
Manufacturer Number:345-035-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-678

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row design and a total of 35 positions, it offers seamless integration for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Its straight mount orientation, along with a pitch and row spacing of .1 and .2 inches respectively, allows for easy installation. Elevate your connectivity standards with this essential component.