345-035-521-688

Heilind Number:EDA345-035-521-688
Manufacturer:EDAC
Manufacturer Number:345-035-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-688

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring 35 positions in a single row layout, it offers seamless integration for all your board-to-board applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh conditions. Each contact is expertly crafted from Copper Alloy, ensuring excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this straight mount orientation connector, designed for efficiency and durability.