345-035-523-102

Heilind Number:EDA345-035-523-102
Manufacturer:EDAC
Manufacturer Number:345-035-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-523-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for durability and reliability, it features a straight mount orientation and a single row configuration with 35 positions, allowing for seamless integration into your electronic projects. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and longevity, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating in a wide temperature range of -40 to 105 °C, this connector is perfect for various environments. Upgrade your PCB setup with this green-colored connector, ideal for professional and DIY electronics projects.