345-035-523-104

Heilind Number:EDA345-035-523-104
Manufacturer:EDAC
Manufacturer Number:345-035-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless transmission, it boasts 35 positions and a pitch of 0.1 inches for efficient data transfer. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliability in various operating environments. With copper alloy contacts and a 3A amperage, it guarantees stable power delivery. Its straight mount orientation and optimal row spacing of 0.2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Elevate your connectivity game with this essential component.