345-035-523-108

Heilind Number:EDA345-035-523-108
Manufacturer:EDAC
Manufacturer Number:345-035-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 35 positions in a single row, this connector ensures seamless data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in any application. The .1-inch pitch and .2-inch row spacing offer efficient PCB integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for versatile electronic setups. Elevate your connectivity standards with this essential component.