345-035-523-412

Heilind Number:EDA345-035-523-412
Manufacturer:EDAC
Manufacturer Number:345-035-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-523-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 35 positions in a single row, this connector offers seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Each contact is made from robust Copper Alloy, providing efficient power transfer with an amperage of 3A. Designed for straight mounting orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency to streamline your PCB connections seamlessly.