345-035-523-458

Heilind Number:EDA345-035-523-458
Manufacturer:EDAC
Manufacturer Number:345-035-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-523-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 35 positions with a compact .1-inch pitch, perfect for maximizing connectivity in tight spaces. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this versatile connector is easy to install and offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB connections with this essential component.