345-035-523-607

Heilind Number:EDA345-035-523-607
Manufacturer:EDAC
Manufacturer Number:345-035-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-523-607

Detailed Description

Enhance connectivity on your PCB with this 35-position Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. Each row, spaced at 0.2 inches with a pitch of 0.1 inches, offers secure and efficient contact. Crafted with precision, the connector ensures reliable performance, even in demanding environments, with an operating temperature range of -40 to 105 °C. Its straight mount orientation facilitates convenient installation, while the copper alloy contact material guarantees optimal conductivity. Meet your connectivity needs with this essential component, perfect for a wide range of applications.