345-035-524-102

Heilind Number:EDA345-035-524-102
Manufacturer:EDAC
Manufacturer Number:345-035-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-524-102

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic setups. Boasting a single row layout with 35 positions, it ensures efficient signal transmission with its Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for green energy applications, it operates flawlessly in a wide temperature range from -40 to 105 °C. With a straight mount orientation, this connector is an essential component for maintaining reliable connections in your PCB assembly.