345-035-524-108

Heilind Number:EDA345-035-524-108
Manufacturer:EDAC
Manufacturer Number:345-035-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-524-108

Detailed Description

Enhance your PCB connectivity with this versatile and efficient board-to-board connector. Designed for seamless integration, it features 35 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With copper alloy contacts, it offers excellent conductivity for optimal performance. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation and compact design make it easy to install, perfect for various electronic projects. Upgrade your connectivity solutions with this high-quality connector for seamless and efficient PCB connections.