345-035-524-458

Heilind Number:EDA345-035-524-458
Manufacturer:EDAC
Manufacturer Number:345-035-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-524-458

Detailed Description

Upgrade your electronic connections with our high-performance Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row with a .1-inch pitch, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.