345-035-524-488

Heilind Number:EDA345-035-524-488
Manufacturer:EDAC
Manufacturer Number:345-035-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-524-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row of 35 positions with a pitch of .1 inches, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. With copper alloy contacts and an amperage of 3A, it provides secure and stable connections. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're building a new device or upgrading an existing one, this Straight-mount connector is a versatile and essential component for your PCB assembly projects.