345-035-525-104

Heilind Number:EDA345-035-525-104
Manufacturer:EDAC
Manufacturer Number:345-035-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-525-104

Detailed Description

Enhance your electronic connections with this high-performance green board-to-board PCB connector. Designed for seamless integration, it features 35 positions in a single row with a pitch of .1 inches, perfect for efficient signal transmission. The housing material, UL 94V-0 thermoplastic polyester, ensures durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it guarantees reliable conductivity, while the straight mount orientation simplifies installation. Trust in this connector for optimal performance in your PCB applications.