345-035-525-108

Heilind Number:EDA345-035-525-108
Manufacturer:EDAC
Manufacturer Number:345-035-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-525-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 thermoplastic polyester housing for reliable performance. The copper alloy contact material ensures efficient power transmission, while the 1-row, 35-position layout offers ample connectivity options. With a low 3A amperage and a .1 inch pitch, this connector is perfect for various electronic applications. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile and easy to integrate. Upgrade your setup with this essential connector, perfect for ensuring seamless communication and power delivery on your PCBs.