345-035-525-158

Heilind Number:EDA345-035-525-158
Manufacturer:EDAC
Manufacturer Number:345-035-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-525-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row housing with 35 positions, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Perfect for various electronic applications, this green-colored connector is a must-have for your connectivity needs. Elevate your PCB design with this essential component.