345-035-525-403

Heilind Number:EDA345-035-525-403
Manufacturer:EDAC
Manufacturer Number:345-035-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-525-403

Detailed Description

Elevate your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration on your PCBs, this connector boasts 35 positions with a single row configuration, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your electronic assemblies with this essential component.