345-035-525-408

Heilind Number:EDA345-035-525-408
Manufacturer:EDAC
Manufacturer Number:345-035-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-525-408

Detailed Description

Enhance your PCB connectivity with this 35-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row layout with a .1-inch pitch, perfect for compact PCB designs. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. Its copper alloy contacts offer superior conductivity, while the straight mount orientation simplifies installation. Upgrade your electronics assembly with this high-quality connector, a must-have in any engineer's toolkit.