345-035-540-101

Heilind Number:EDA345-035-540-101
Manufacturer:EDAC
Manufacturer Number:345-035-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, this straight-mount connector features 35 positions with a pitch of .1 inch, ensuring precise and reliable connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and an amperage of 3A, it offers optimal conductivity for your electronic devices. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your system with this efficient green-colored connector, perfect for professional and DIY projects alike.