345-035-540-102

Heilind Number:EDA345-035-540-102
Manufacturer:EDAC
Manufacturer Number:345-035-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-102

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 35 positions in a single row, this connector ensures efficient data transfer and power delivery. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. Its straight mount orientation and compact pitch of .1 inch offer easy installation on your PCBs. Crafted with copper alloy contacts, it ensures reliable conductivity over time, making it a dependable choice for your connectivity needs. Upgrade your systems with this high-performance connector, ideal for a range of applications in technology and electronics.