345-035-540-107

Heilind Number:EDA345-035-540-107
Manufacturer:EDAC
Manufacturer Number:345-035-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. With a streamlined design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures secure and reliable connections even in demanding environments. The copper alloy contact material and 3 A amperage rating guarantee efficient power transmission, while the 35-position layout offers ample connectivity options. Featuring a straight mount orientation and a compact .1-inch pitch, it facilitates seamless integration onto PCB boards. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for optimal performance and longevity in your electronic setups.