345-035-540-108

Heilind Number:EDA345-035-540-108
Manufacturer:EDAC
Manufacturer Number:345-035-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-108

Detailed Description

Enhance your circuit board connectivity with this reliable Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 35 positions with a pitch of .1 inch, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees a secure and stable connection. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in its superior performance for your electronic projects.