345-035-540-112

Heilind Number:EDA345-035-540-112
Manufacturer:EDAC
Manufacturer Number:345-035-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-112

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. With a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and eco-friendliness. Boasting a single row design and a total of 35 positions, this connector offers seamless and efficient interconnection between boards. The contact material, made from high-grade Copper Alloy, ensures optimal conductivity and longevity. Its compact pitch of .1 inches and row spacing of .2 inches make it perfect for space-saving applications. Whether you require straight or right-angle mount orientation, this connector delivers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronics with this essential component, a must-have in any professional or DIY project.