345-035-540-188

Heilind Number:EDA345-035-540-188
Manufacturer:EDAC
Manufacturer Number:345-035-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-188

Detailed Description

Enhance your PCB connectivity with our advanced 35-position card edge connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission at an amperage of 3A. Its compact single-row design, with a row spacing of .2 inches, offers space-saving solutions without compromising performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your connectivity experience with this high-quality connector, perfect for demanding industrial and commercial projects.