345-035-540-402

Heilind Number:EDA345-035-540-402
Manufacturer:EDAC
Manufacturer Number:345-035-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 35 positions with a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in demanding environments. Crafted with precision, it features Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy installation on your circuit board. Its straight mount orientation offers versatility in setup, while its wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Upgrade your electronic assemblies with this essential connector for superior performance and reliability.