345-035-540-403

Heilind Number:EDA345-035-540-403
Manufacturer:EDAC
Manufacturer Number:345-035-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers a seamless fit for streamlined circuitry. With a contact material of Copper Alloy and housing material of UL 94V-0 Thermoplastic Polyester, it ensures durable and reliable performance. The single-row layout with 35 positions and a pitch of .1 inch allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Its straight mount orientation and compact size make it easy to integrate into your PCB designs. Upgrade your connectivity solutions with this essential connector for seamless data transfer.