345-035-540-404

Heilind Number:EDA345-035-540-404
Manufacturer:EDAC
Manufacturer Number:345-035-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-404

Detailed Description

Enhance connectivity in your electronic devices with this efficient 35-position card edge connector. Designed for seamless board-to-board PCB connections, it ensures optimal performance with its copper alloy contacts and 3A amperage. The durable UL 94V-0 thermoplastic polyester housing guarantees reliability even in harsh environments, while the straight mount orientation simplifies installation. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for any electronics project.