345-035-540-407

Heilind Number:EDA345-035-540-407
Manufacturer:EDAC
Manufacturer Number:345-035-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable signal transmission. With 35 positions and a pitch of .1 inch, this connector offers ample room for seamless board-to-board integration. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for a range of applications, this green connector is essential for maintaining efficient connectivity in your PCB setups.