345-035-540-412

Heilind Number:EDA345-035-540-412
Manufacturer:EDAC
Manufacturer Number:345-035-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-412

Detailed Description

Enhance your PCB connectivity with our 35-position straight-mount card edge connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in various applications. With copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission with minimal signal loss. The single-row design and .2-inch row spacing make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in your toolkit.