345-035-540-458

Heilind Number:EDA345-035-540-458
Manufacturer:EDAC
Manufacturer Number:345-035-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-458

Detailed Description

Upgrade your PCB connections with our advanced Board To Board PCB Connector, featuring a sleek green design that stands out on your circuit board. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration for up to 35 positions in a single row. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance even in harsh environments. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability under varying conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.