345-035-540-478

Heilind Number:EDA345-035-540-478
Manufacturer:EDAC
Manufacturer Number:345-035-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-478

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 35 positions in a single row, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector allows for efficient signal transfer. Designed for straight mount orientation, it facilitates easy assembly onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.