345-035-540-488

Heilind Number:EDA345-035-540-488
Manufacturer:EDAC
Manufacturer Number:345-035-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-488

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row layout with 35 positions, it offers ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Trust in its high performance and quality construction for all your connectivity needs.