345-035-540-602

Heilind Number:EDA345-035-540-602
Manufacturer:EDAC
Manufacturer Number:345-035-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-602

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions with a 0.1-inch pitch, ensuring secure and efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Crafted with copper alloy contacts and designed for a straight mount orientation, it guarantees reliable performance. With an operating temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this essential component.