345-035-540-608

Heilind Number:EDA345-035-540-608
Manufacturer:EDAC
Manufacturer Number:345-035-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-608

Detailed Description

Elevate your PCB connectivity with this high-performance Green Card Edge Connector, designed for seamless integration in a variety of electronic applications. Boasting a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in even the most demanding environments. With a single row layout featuring 35 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing enable precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly. Upgrade your setup with this reliable and high-quality connector, perfect for a wide range of industrial and commercial applications.